47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCS2G470MHD1TN

DigiKey Part Number
493-13291-1-ND - Cut Tape (CT)
493-13291-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCS2G470MHD1TN
Description
CAP ALUM 47UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCS2G470MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
590 mA @ 120 Hz
Ripple Current @ High Frequency
1.18 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
1036,22200 Kč362,22 Kč
5028,55720 Kč1 427,86 Kč
10026,13410 Kč2 613,41 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
25023,54884 Kč5 887,21 Kč
50021,97230 Kč10 986,15 Kč
75021,17691 Kč15 882,68 Kč
1 25020,29011 Kč25 362,64 Kč
1 75019,76895 Kč34 595,66 Kč
2 50019,26558 Kč48 163,95 Kč
Manufacturers Standard Package
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč