
VJ2W470MNN1625A6 | |
|---|---|
DigiKey Part Number | 4191-VJ2W470MNN1625A6-ND |
Manufacturer | |
Manufacturer Product Number | VJ2W470MNN1625A6 |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 675 mA @ 100 kHz | |
Impedance | 1.2 Ohms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 32,25300 Kč | 322,53 Kč |
| 50 | 25,31100 Kč | 1 265,55 Kč |
| 200 | 21,29090 Kč | 4 258,18 Kč |
| 600 | 19,00843 Kč | 11 405,06 Kč |
| 1 000 | 18,15466 Kč | 18 154,66 Kč |
| 2 600 | 16,84023 Kč | 43 784,60 Kč |
| 5 000 | 16,11634 Kč | 80 581,70 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |

