UCS2G470MHD is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: 54,17000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 617
Unit Price: 72,23000 Kč
Datasheet
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCS2G470MHD

DigiKey Part Number
493-5877-ND
Manufacturer
Manufacturer Product Number
UCS2G470MHD
Description
CAP ALUM 47UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCS2G470MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
590 mA @ 120 Hz
Ripple Current @ High Frequency
1.18 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
1036,22200 Kč362,22 Kč
5028,55720 Kč1 427,86 Kč
40022,44843 Kč8 979,37 Kč
80021,05811 Kč16 846,49 Kč
1 20020,35668 Kč24 428,02 Kč
2 80019,11538 Kč53 523,06 Kč
5 20018,37139 Kč95 531,23 Kč
Manufacturers Standard Package
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč