Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43888G9476M000 | |
|---|---|
DigiKey Part Number | 495-B43888G9476M000-ND |
Manufacturer | |
Manufacturer Product Number | B43888G9476M000 |
Description | CAP ALUM 47UF 20% 400V TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43888G9476M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 36,07500 Kč | 360,75 Kč |
| 50 | 28,52360 Kč | 1 426,18 Kč |
| 100 | 26,14670 Kč | 2 614,67 Kč |
| 500 | 22,05462 Kč | 11 027,31 Kč |
| 2 400 | 19,44870 Kč | 46 676,88 Kč |
| 4 800 | 19,26986 Kč | 92 495,33 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |




