22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV226M025A9DAA

DigiKey Part Number
399-EEV226M025A9DAATR-ND - Tape & Reel (TR)
399-EEV226M025A9DAACT-ND - Cut Tape (CT)
399-EEV226M025A9DAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV226M025A9DAA
Description
CAP ALUM 22UF 20% 25V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV226M025A9DAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
112 mA @ 120 Hz
Series
Ripple Current @ High Frequency
160 mA @ 100 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
1 Ohms
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.222" (5.65mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UUD1E220MCL1GSNichicon10 568493-2270-1-ND10,71000 KčDirect
35JZV22M5X6.1Rubycon1 0001189-35JZV22M5X6.1CT-ND12,39000 KčUpgrade
AFK226M25C12T-FCornell Dubilier Knowles565338-2161-1-ND21,63000 KčUpgrade
AFK226M35C12T-FCornell Dubilier Knowles11 424338-2163-1-ND21,63000 KčUpgrade
EEE-FK1E220RPanasonic Industry63 169PCE3799CT-ND9,66000 KčUpgrade
In-Stock: 34 602
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,66200 Kč46,62 Kč
503,40160 Kč170,08 Kč
1003,00480 Kč300,48 Kč
5002,31566 Kč1 157,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,09770 Kč2 097,70 Kč
2 0001,91638 Kč3 832,76 Kč
3 0001,82487 Kč5 474,61 Kč
5 0001,72272 Kč8 613,60 Kč
7 0001,66262 Kč11 638,34 Kč
10 0001,60460 Kč16 046,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč