
AFK226M25C12T-F | |
|---|---|
DigiKey Part Number | 338-2161-2-ND - Tape & Reel (TR) 338-2161-1-ND - Cut Tape (CT) 338-2161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK226M25C12T-F |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Capacitance | Impedance 700 mOhms |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.240" (6.10mm) |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz | Surface Mount Land Size 0.209" L x 0.256" W (5.30mm x 6.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK226M35C12T-F | Cornell Dubilier Knowles | 11 424 | 338-2163-1-ND | 21,63000 Kč | Parametric Equivalent |
| EEE-FK1E220AR | Panasonic Industry | 8 336 | PCE4408CT-ND | 11,13000 Kč | Direct |
| EEE-FK1E220R | Panasonic Industry | 63 169 | PCE3799CT-ND | 9,66000 Kč | Direct |
| EEE-FP1E220AR | Panasonic Industry | 149 | PCE4540CT-ND | 12,18000 Kč | Direct |
| EEV226M025S9DAA | KEMET | 1 910 | 399-EEV226M025S9DAACT-ND | 7,77000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 13,69100 Kč | 136,91 Kč |
| 50 | 10,38560 Kč | 519,28 Kč |
| 100 | 9,33990 Kč | 933,99 Kč |
| 500 | 7,53744 Kč | 3 768,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,96882 Kč | 6 968,82 Kč |
| 2 000 | 6,49636 Kč | 12 992,72 Kč |
| 3 000 | 6,25789 Kč | 18 773,67 Kč |
| 5 000 | 5,99212 Kč | 29 960,60 Kč |
| 7 000 | 5,83591 Kč | 40 851,37 Kč |
| 10 000 | 5,68502 Kč | 56 850,20 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

