
EEV226M025S9DAA | |
|---|---|
DigiKey Part Number | 399-EEV226M025S9DAATR-ND - Tape & Reel (TR) 399-EEV226M025S9DAACT-ND - Cut Tape (CT) 399-EEV226M025S9DAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV226M025S9DAA |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV226M025S9DAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 112 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.222" (5.65mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK226M25C12T-F | Cornell Dubilier Knowles | 565 | 338-2161-1-ND | 21,63000 Kč | Direct |
| EEE-FK1E220R | Panasonic Industry | 63 169 | PCE3799CT-ND | 9,66000 Kč | Direct |
| EMZA250ARA220ME61G | Chemi-Con | 1 079 | 565-EMZA250ARA220ME61GCT-ND | 14,07000 Kč | Direct |
| 35JZV22M5X6.1 | Rubycon | 1 000 | 1189-35JZV22M5X6.1CT-ND | 12,39000 Kč | Upgrade |
| AFK226M35C12T-F | Cornell Dubilier Knowles | 11 424 | 338-2163-1-ND | 21,63000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 50 | 3,51920 Kč | 175,96 Kč |
| 100 | 3,10980 Kč | 310,98 Kč |
| 500 | 2,40008 Kč | 1 200,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,17560 Kč | 2 175,60 Kč |
| 2 000 | 1,98893 Kč | 3 977,86 Kč |
| 3 000 | 1,89458 Kč | 5 683,74 Kč |
| 5 000 | 1,78937 Kč | 8 946,85 Kč |
| 7 000 | 1,72748 Kč | 12 092,36 Kč |
| 10 000 | 1,66768 Kč | 16 676,80 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

