



UUD1E220MCL1GS | |
|---|---|
DigiKey Part Number | 493-2270-2-ND - Tape & Reel (TR) 493-2270-1-ND - Cut Tape (CT) 493-2270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1E220MCL1GS |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1E220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Impedance | 760 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 6,37800 Kč | 63,78 Kč |
| 50 | 4,71520 Kč | 235,76 Kč |
| 100 | 4,18900 Kč | 418,90 Kč |
| 500 | 3,27580 Kč | 1 637,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,98763 Kč | 2 987,63 Kč |
| 2 000 | 2,74776 Kč | 5 495,52 Kč |
| 3 000 | 2,62662 Kč | 7 879,86 Kč |
| 5 000 | 2,49160 Kč | 12 458,00 Kč |
| 7 000 | 2,41221 Kč | 16 885,47 Kč |
| 10 000 | 2,33550 Kč | 23 355,00 Kč |
| 12 000 | 2,29905 Kč | 27 588,60 Kč |
| 24 000 | 2,17557 Kč | 52 213,68 Kč |
| 25 000 | 2,16899 Kč | 54 224,75 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |

