EDK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK226M025A9DAA

DigiKey Part Number
399-EDK226M025A9DAATR-ND - Tape & Reel (TR)
399-EDK226M025A9DAACT-ND - Cut Tape (CT)
399-EDK226M025A9DAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDK226M025A9DAA
Description
CAP ALUM 22UF 20% 25V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK226M025A9DAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Ripple Current @ High Frequency
43.75 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.222" (5.65mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 452
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,10000 Kč6,10 Kč
103,76800 Kč37,68 Kč
502,73660 Kč136,83 Kč
1002,41020 Kč241,02 Kč
5001,84440 Kč922,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,53118 Kč1 531,18 Kč
2 0001,51413 Kč3 028,26 Kč
3 0001,44087 Kč4 322,61 Kč
5 0001,35684 Kč6 784,20 Kč
7 0001,33466 Kč9 342,62 Kč
Manufacturers Standard Package
Unit Price without VAT:6,10000 Kč
Unit Price with VAT:7,38100 Kč