
AVS226M35C12T-F | |
|---|---|
DigiKey Part Number | 338-AVS226M35C12T-FTR-ND - Tape & Reel (TR) 338-AVS226M35C12T-FCT-ND - Cut Tape (CT) 338-AVS226M35C12T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS226M35C12T-F |
Description | CAP ALUM 22UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 12.1Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 61.2 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 12.1Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS226M35D16T-F | Cornell Dubilier Knowles | 1 995 | 338-AVS226M35D16T-FCT-ND | 15,75000 Kč | Similar |
| EDK226M035S9DAA | KEMET | 0 | EDK226M035S9DAA-ND | 1,42214 Kč | Direct |
| EEV226M035S9DAA | KEMET | 84 265 | 399-EEV226M035S9DAACT-ND | 7,77000 Kč | Upgrade |
| EMZA350ARA220ME61G | Chemi-Con | 1 426 | 565-EMZA350ARA220ME61GCT-ND | 14,07000 Kč | Upgrade |
| EXV226M035S9DAA | KEMET | 11 193 | 399-EXV226M035S9DAACT-ND | 7,98000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,56200 Kč | 105,62 Kč |
| 50 | 7,93300 Kč | 396,65 Kč |
| 100 | 7,10150 Kč | 710,15 Kč |
| 500 | 5,66652 Kč | 2 833,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,21401 Kč | 5 214,01 Kč |
| 2 000 | 4,83763 Kč | 9 675,26 Kč |
| 3 000 | 4,64770 Kč | 13 943,10 Kč |
| 5 000 | 4,43600 Kč | 22 180,00 Kč |
| 7 000 | 4,31152 Kč | 30 180,64 Kč |
| 10 000 | 4,19131 Kč | 41 913,10 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

