
EDK226M025A9DAA | |
|---|---|
DigiKey Part Number | 399-EDK226M025A9DAATR-ND - Tape & Reel (TR) 399-EDK226M025A9DAACT-ND - Cut Tape (CT) 399-EDK226M025A9DAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK226M025A9DAA |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK226M025A9DAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 43.75 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35JZV22M5X6.1 | Rubycon | 1 000 | 1189-35JZV22M5X6.1CT-ND | 12,39000 Kč | Upgrade |
| AFK226M25C12T-F | Cornell Dubilier Knowles | 565 | 338-2161-1-ND | 21,63000 Kč | Upgrade |
| AFK226M35C12T-F | Cornell Dubilier Knowles | 11 424 | 338-2163-1-ND | 21,63000 Kč | Upgrade |
| AVS226M35C12T-F | Cornell Dubilier Knowles | 3 997 | 338-AVS226M35C12T-FCT-ND | 16,80000 Kč | Upgrade |
| EEE-FK1E220R | Panasonic Industry | 63 169 | PCE3799CT-ND | 9,66000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 50 | 2,83480 Kč | 141,74 Kč |
| 100 | 2,49670 Kč | 249,67 Kč |
| 500 | 1,90998 Kč | 954,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,72457 Kč | 1 724,57 Kč |
| 2 000 | 1,57013 Kč | 3 140,26 Kč |
| 3 000 | 1,49212 Kč | 4 476,36 Kč |
| 5 000 | 1,40506 Kč | 7 025,30 Kč |
| 7 000 | 1,35389 Kč | 9 477,23 Kč |
| 10 000 | 1,30442 Kč | 13 044,20 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

