Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EDH106M050S9GAA | |
|---|---|
DigiKey Part Number | EDH106M050S9GAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDH106M050S9GAA |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH106M050S9GAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 50 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEV106M050S9GAA | KEMET | 0 | EEV106M050S9GAA-ND | 1,66464 Kč | Parametric Equivalent |
| EXV106M050S9GAA | KEMET | 0 | EXV106M050S9GAA-ND | 1,68470 Kč | Parametric Equivalent |
| EEE-HB1H100P | Panasonic Industry | 7 241 | PCE4143CT-ND | 9,45000 Kč | Direct |
| 50JGV10M6.3X6.1 | Rubycon | 0 | 1189-50JGV10M6.3X6.1CT-ND | 9,66000 Kč | Upgrade |
| 50THV10M6.3X6.1 | Rubycon | 0 | 1189-50THV10M6.3X6.1CT-ND | 12,60000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,73622 Kč | 34 724,40 Kč |
| Unit Price without VAT: | 1,73622 Kč |
|---|---|
| Unit Price with VAT: | 2,10083 Kč |









