
50THV10M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-50THV10M6.3X6.1TR-ND - Tape & Reel (TR) 1189-50THV10M6.3X6.1CT-ND - Cut Tape (CT) 1189-50THV10M6.3X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50THV10M6.3X6.1 |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 50THV10M6.3X6.1 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 31.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 70 mA @ 100 kHz |
Capacitance | Impedance 1 Ohms |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.240" (6.10mm) |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 50 | 5,77860 Kč | 288,93 Kč |
| 100 | 5,14030 Kč | 514,03 Kč |
| 500 | 4,04128 Kč | 2 020,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,69376 Kč | 3 693,76 Kč |
| 2 000 | 3,40504 Kč | 6 810,08 Kč |
| 3 000 | 3,25917 Kč | 9 777,51 Kč |
| 5 000 | 3,09662 Kč | 15 483,10 Kč |
| 7 000 | 3,00100 Kč | 21 007,00 Kč |
| 10 000 | 2,90866 Kč | 29 086,60 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

