
C878BF34350SA4J | |
|---|---|
DigiKey Part Number | C878BF34350SA4J-ND |
Manufacturer | |
Manufacturer Product Number | C878BF34350SA4J |
Description | CAP FILM 3.5UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C878BF34350SA4J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3.5µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| 10 | 89,03200 Kč | 890,32 Kč |
| 86 | 72,62140 Kč | 6 245,44 Kč |
| 172 | 69,12616 Kč | 11 889,70 Kč |
| 516 | 64,80609 Kč | 33 439,94 Kč |
| 1 032 | 62,69083 Kč | 64 696,94 Kč |
| 2 580 | 60,45584 Kč | 155 976,07 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |





