
C276CC24250AA0J | |
|---|---|
DigiKey Part Number | 399-C276CC24250AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C276CC24250AA0J |
Description | CAP FILM 2.5UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CC24250AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 2.5µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.362" (60.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 54,88900 Kč | 548,89 Kč |
| 50 | 45,77980 Kč | 2 288,99 Kč |
| 162 | 41,30383 Kč | 6 691,22 Kč |
| 648 | 37,61267 Kč | 24 373,01 Kč |
| 1 134 | 36,48430 Kč | 41 373,20 Kč |
| 2 592 | 35,10992 Kč | 91 004,91 Kč |
| 5 022 | 34,21775 Kč | 171 841,54 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |




