
C276CC24500AA1J | |
|---|---|
DigiKey Part Number | 399-19875-ND |
Manufacturer | |
Manufacturer Product Number | C276CC24500AA1J |
Description | CAP FILM 5UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CC24500AA1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.362" (60.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 54,84700 Kč | 548,47 Kč |
| 50 | 45,73780 Kč | 2 286,89 Kč |
| 162 | 41,26494 Kč | 6 684,92 Kč |
| 648 | 37,57670 Kč | 24 349,70 Kč |
| 1 134 | 36,44893 Kč | 41 333,09 Kč |
| 2 592 | 35,07557 Kč | 90 915,88 Kč |
| 5 022 | 34,18401 Kč | 171 672,10 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |


