
C276CC24150AA0J | |
|---|---|
DigiKey Part Number | C276CC24150AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C276CC24150AA0J |
Description | CAP FILM 1.5UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C276CC24150AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1.5µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.362" (60.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 53,12500 Kč | 531,25 Kč |
| 50 | 44,23860 Kč | 2 211,93 Kč |
| 162 | 39,87543 Kč | 6 459,82 Kč |
| 648 | 36,27599 Kč | 23 506,84 Kč |
| 1 134 | 35,17554 Kč | 39 889,06 Kč |
| 2 592 | 33,83546 Kč | 87 701,51 Kč |
| 5 022 | 32,96552 Kč | 165 552,84 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |




