
C878BF34150SA4J | |
|---|---|
DigiKey Part Number | C878BF34150SA4J-ND |
Manufacturer | |
Manufacturer Product Number | C878BF34150SA4J |
Description | CAP FILM 1.5UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C878BF34150SA4J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1.5µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 Kč | 112,97 Kč |
| 10 | 81,87100 Kč | 818,71 Kč |
| 50 | 69,52020 Kč | 3 476,01 Kč |
| 115 | 65,01530 Kč | 7 476,76 Kč |
| 575 | 58,79842 Kč | 33 809,09 Kč |
| 1 035 | 57,14114 Kč | 59 141,08 Kč |
| 2 530 | 55,09028 Kč | 139 378,41 Kč |
| Unit Price without VAT: | 112,97000 Kč |
|---|---|
| Unit Price with VAT: | 136,69370 Kč |




