B32355C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32355C4155J019

DigiKey Part Number
495-76060-ND
Manufacturer
Manufacturer Product Number
B32355C4155J019
Description
CAP FILM 1.5UF 5% 400VAC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Capacitance
1.5µF
Tolerance
±5%
Voltage Rating - AC
400V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 100°C
Polarization
-
Applications
Motor Run
Lead Spacing
-
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.126" (54.00mm)
Mounting Type
Chassis Mount
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,45000 Kč131,45 Kč
1097,01100 Kč970,11 Kč
5083,26120 Kč4 163,06 Kč
23174,85649 Kč17 291,85 Kč
69370,69902 Kč48 994,42 Kč
1 15569,16014 Kč79 879,96 Kč
2 54167,17765 Kč170 698,41 Kč
Manufacturers Standard Package
Unit Price without VAT:131,45000 Kč
Unit Price with VAT:159,05450 Kč