C27 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C274AA24350AA0J

DigiKey Part Number
399-C274AA24350AA0J-ND
Manufacturer
Manufacturer Product Number
C274AA24350AA0J
Description
CAP FILM 3.5UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
3.5µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.303" (58.50mm)
Mounting Type
Chassis Mount, Requires Holder/Bracket
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116,12000 Kč116,12 Kč
1084,41200 Kč844,12 Kč
5071,77120 Kč3 588,56 Kč
11067,38255 Kč7 412,08 Kč
55060,93925 Kč33 516,59 Kč
1 10058,94310 Kč64 837,41 Kč
2 53057,00459 Kč144 221,61 Kč
Manufacturers Standard Package
Unit Price without VAT:116,12000 Kč
Unit Price with VAT:140,50520 Kč