
C274AC34200AA0J | |
|---|---|
DigiKey Part Number | 399-13833-ND |
Manufacturer | |
Manufacturer Product Number | C274AC34200AA0J |
Description | CAP FILM 2UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C274AC34200AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.362" (60.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 58,66800 Kč | 586,68 Kč |
| 50 | 49,08500 Kč | 2 454,25 Kč |
| 162 | 44,37451 Kč | 7 188,67 Kč |
| 648 | 40,48887 Kč | 26 236,79 Kč |
| 1 134 | 39,30126 Kč | 44 567,63 Kč |
| 2 592 | 37,85448 Kč | 98 118,81 Kč |
| 5 022 | 36,91513 Kč | 185 387,78 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |




