
C274AC24200AA0J | |
|---|---|
DigiKey Part Number | 399-C274AC24200AA0J-ND |
Manufacturer | |
Manufacturer Product Number | C274AC24200AA0J |
Description | CAP FILM 2UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C274AC24200AA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 2µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.362" (60.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 55,18300 Kč | 551,83 Kč |
| 50 | 46,03180 Kč | 2 301,59 Kč |
| 162 | 41,53846 Kč | 6 729,23 Kč |
| 648 | 37,83236 Kč | 24 515,37 Kč |
| 1 134 | 36,69947 Kč | 41 617,20 Kč |
| 2 592 | 35,31941 Kč | 91 547,91 Kč |
| 5 022 | 34,42355 Kč | 172 875,07 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |



