
C284ACA4200AL0J | |
|---|---|
DigiKey Part Number | 399-16825-ND |
Manufacturer | |
Manufacturer Product Number | C284ACA4200AL0J |
Description | CAP FILM 2UF 5% 470VAC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | C284ACA4200AL0J Models |
Category | Dielectric Material Polypropylene (PP) |
Manufacturer KEMET | Operating Temperature -25°C ~ 85°C |
Series | Applications Motor Run |
Packaging Bulk | Size / Dimension 0.984" Dia (25.00mm) |
Part Status Active | Height - Seated (Max) 2.244" (57.00mm) |
Capacitance 2µF | Mounting Type Chassis Mount |
Tolerance ±5% | Package / Case Radial, Can |
Voltage Rating - AC 470V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,86000 Kč | 156,86 Kč |
| 10 | 116,53900 Kč | 1 165,39 Kč |
| 50 | 100,44600 Kč | 5 022,30 Kč |
| 162 | 92,52858 Kč | 14 989,63 Kč |
| 648 | 85,99620 Kč | 55 725,54 Kč |
| 1 134 | 83,99941 Kč | 95 255,33 Kč |
| Unit Price without VAT: | 156,86000 Kč |
|---|---|
| Unit Price with VAT: | 189,80060 Kč |






