
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 4µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.303" (58.50mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,01000 Kč | 139,01 Kč |
| 10 | 102,34400 Kč | 1 023,44 Kč |
| 50 | 87,74640 Kč | 4 387,32 Kč |
| 110 | 82,67100 Kč | 9 093,81 Kč |
| 550 | 75,22095 Kč | 41 371,52 Kč |
| 1 100 | 72,91288 Kč | 80 204,17 Kč |
| 2 530 | 70,67105 Kč | 178 797,76 Kč |
| Unit Price without VAT: | 139,01000 Kč |
|---|---|
| Unit Price with VAT: | 168,20210 Kč |


