0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X223K1RACTU

DigiKey Part Number
399-C0805X223K1RACTUTR-ND - Tape & Reel (TR)
399-C0805X223K1RACTUCT-ND - Cut Tape (CT)
399-C0805X223K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X223K1RACTU
Description
CAP CER 0.022UF 100V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X223K1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805F223K1RACTUKEMET1 155399-C0805F223K1RACTUCT-ND7,56000 KčSimilar
08051C223KAZ2AKYOCERA AVX467478-KGF21BR72A223KTCT-ND4,83000 KčDirect
C2012X7R2A223K125AETDK6 609445-173669-1-ND4,83000 KčDirect
C2012X7R2E223K125AETDK1 841445-8885-1-ND5,25000 KčUpgrade
C2012X7R2A223K125AMTDK2 949445-6054-1-ND4,41000 KčSimilar
In-Stock: 869
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,79500 Kč57,95 Kč
504,30460 Kč215,23 Kč
1003,84680 Kč384,68 Kč
5003,07830 Kč1 539,15 Kč
1 0002,84061 Kč2 840,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,48443 Kč9 937,72 Kč
8 0002,35214 Kč18 817,12 Kč
12 0002,28588 Kč27 430,56 Kč
20 0002,21244 Kč44 248,80 Kč
28 0002,16951 Kč60 746,28 Kč
40 0002,12820 Kč85 128,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč