
C0805F223K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805F223K1RACTUTR-ND - Tape & Reel (TR) 399-C0805F223K1RACTUCT-ND - Cut Tape (CT) 399-C0805F223K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F223K1RACTU |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F223K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X223K1RACTU | KEMET | 869 | 399-C0805X223K1RACTUCT-ND | 9,66000 Kč | Direct |
| 08051C223KAZ2A | KYOCERA AVX | 467 | 478-KGF21BR72A223KTCT-ND | 4,83000 Kč | Direct |
| C2012X7R2A223K125AM | TDK | 2 949 | 445-6054-1-ND | 4,41000 Kč | Direct |
| 08051C223K4Z2A | KYOCERA AVX | 530 | 478-KAF21BR72A223KTCT-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 50 | 3,27140 Kč | 163,57 Kč |
| 100 | 2,90610 Kč | 290,61 Kč |
| 500 | 2,29130 Kč | 1 145,65 Kč |
| 1 000 | 2,10169 Kč | 2 101,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,90192 Kč | 4 754,80 Kč |
| 5 000 | 1,78155 Kč | 8 907,75 Kč |
| 7 500 | 1,72130 Kč | 12 909,75 Kč |
| 12 500 | 1,65451 Kč | 20 681,38 Kč |
| 17 500 | 1,61548 Kč | 28 270,90 Kč |
| 25 000 | 1,57792 Kč | 39 448,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

