
08051C223KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF21BR72A223KTTR-ND - Tape & Reel (TR) 478-KGF21BR72A223KTCT-ND - Cut Tape (CT) 478-KGF21BR72A223KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C223KAZ2A |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C223KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C223K4Z2A | KYOCERA AVX | 530 | 478-KAF21BR72A223KTCT-ND | 5,67000 Kč | Similar |
| C0805X223K1RACTU | KEMET | 869 | 399-C0805X223K1RACTUCT-ND | 9,66000 Kč | Direct |
| C0805F223K1RACTU | KEMET | 1 155 | 399-C0805F223K1RACTUCT-ND | 7,56000 Kč | Similar |
| C2012X7R2A223K125AM | TDK | 2 949 | 445-6054-1-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 50 | 2,01160 Kč | 100,58 Kč |
| 100 | 1,77010 Kč | 177,01 Kč |
| 500 | 1,36110 Kč | 680,55 Kč |
| 1 000 | 1,23510 Kč | 1 235,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,18303 Kč | 4 732,12 Kč |
| 8 000 | 1,10628 Kč | 8 850,24 Kč |
| 12 000 | 1,06787 Kč | 12 814,44 Kč |
| 20 000 | 1,02531 Kč | 20 506,20 Kč |
| 28 000 | 1,00043 Kč | 28 012,04 Kč |
| 40 000 | 0,97650 Kč | 39 060,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

