
C2012X7R2A223K125AE | |
|---|---|
DigiKey Part Number | 445-173669-2-ND - Tape & Reel (TR) 445-173669-1-ND - Cut Tape (CT) 445-173669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A223K125AE |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A223K125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 50 | 2,03260 Kč | 101,63 Kč |
| 100 | 1,78690 Kč | 178,69 Kč |
| 500 | 1,37410 Kč | 687,05 Kč |
| 1 000 | 1,24686 Kč | 1 246,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,10975 Kč | 2 219,50 Kč |
| 4 000 | 1,02623 Kč | 4 104,92 Kč |
| 6 000 | 0,98442 Kč | 5 906,52 Kč |
| 10 000 | 0,93811 Kč | 9 381,10 Kč |
| 14 000 | 0,91104 Kč | 12 754,56 Kč |
| 20 000 | 0,88502 Kč | 17 700,40 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

