0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R2E223K125AE

DigiKey Part Number
445-8885-2-ND - Tape & Reel (TR)
445-8885-1-ND - Cut Tape (CT)
445-8885-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2E223K125AE
Description
CAP CER 0.022UF 250V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2E223K125AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Voltage - Rated
Thickness (Max)
0.049" (1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7T2W223K125AETDK5 728445-8881-1-ND9,03000 KčSimilar
In-Stock: 1 841
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,02400 Kč30,24 Kč
502,17960 Kč108,98 Kč
1001,91920 Kč191,92 Kč
5001,48078 Kč740,39 Kč
1 0001,34576 Kč1 345,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,19972 Kč2 399,44 Kč
4 0001,11111 Kč4 444,44 Kč
6 0001,06673 Kč6 400,38 Kč
10 0001,01763 Kč10 176,30 Kč
14 0000,98892 Kč13 844,88 Kč
20 0000,96130 Kč19 226,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč