Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C475K3PACTM | |
|---|---|
DigiKey Part Number | 399-C0805C475K3PACTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C475K3PACTM |
Description | 4.70UF 25.0V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C475K3PAC7210 | KEMET | 44 081 | 399-C0805C475K3PAC7210CT-ND | 19,32000 Kč | Parametric Equivalent |
| C0805C475K3PACTU | KEMET | 117 426 | 399-C0805C475K3PACTUCT-ND | 19,32000 Kč | Parametric Equivalent |
| 0805X475K250CT | Walsin Technology Corporation | 14 667 | 1292-0805X475K250CT-ND | 2,73000 Kč | Parametric Equivalent |
| C2012X5R1E475K125AB | TDK | 1 717 894 | 445-4116-1-ND | 5,46000 Kč | Parametric Equivalent |
| CC0805KFX5R8BB475 | YAGEO | 1 545 | 13-CC0805KFX5R8BB475CT-ND | 8,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,02374 Kč | 15 059,35 Kč |
| Unit Price without VAT: | 6,02374 Kč |
|---|---|
| Unit Price with VAT: | 7,28873 Kč |










