4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J3X5R1E475K125AB

DigiKey Part Number
445-12675-2-ND - Tape & Reel (TR)
445-12675-1-ND - Cut Tape (CT)
445-12675-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X5R1E475K125AB
Description
CAP CER 4.7UF 25V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X5R1E475K125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 293
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,15800 Kč41,58 Kč
503,04060 Kč152,03 Kč
1002,69610 Kč269,61 Kč
5002,11786 Kč1 058,93 Kč
1 0001,93938 Kč1 939,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,74158 Kč3 483,16 Kč
4 0001,62435 Kč6 497,40 Kč
6 0001,56572 Kč9 394,32 Kč
10 0001,50075 Kč15 007,50 Kč
14 0001,46277 Kč20 478,78 Kč
20 0001,42623 Kč28 524,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč