Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBAST21GBB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MBAST21GBB5475KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBAST21GBB5475KTNA01 |
Description | CAP CER 4.7UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBAST21GBB5475KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCAST21GBB5475KTNA01 | Taiyo Yuden | 635 | 587-MCAST21GBB5475KTNA01CT-ND | 6,93000 Kč | Parametric Equivalent |
| MCAST21GBB5475KTNA1J | Taiyo Yuden | 0 | 587-MCAST21GBB5475KTNA1JTR-ND | 1,63070 Kč | Parametric Equivalent |
| MLAST21GAB5475KTNA01 | Taiyo Yuden | 0 | 587-MLAST21GAB5475KTNA01TR-ND | 0,60369 Kč | Parametric Equivalent |
| MMAST21GBB5475KTNA01 | Taiyo Yuden | 0 | 587-MMAST21GBB5475KTNA01TR-ND | 1,63070 Kč | Parametric Equivalent |
| MSAST21GAB5475KTNA01 | Taiyo Yuden | 7 526 | 587-MSAST21GAB5475KTNA01CT-ND | 3,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,63070 Kč | 4 892,10 Kč |
| Unit Price without VAT: | 1,63070 Kč |
|---|---|
| Unit Price with VAT: | 1,97315 Kč |


-1,45mm.jpg)







