


TMK212ABJ475KG-T | |
|---|---|
DigiKey Part Number | 587-5478-2-ND - Tape & Reel (TR) 587-5478-1-ND - Cut Tape (CT) 587-5478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212ABJ475KG-T |
Description | CAP CER 4.7UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212ABJ475KG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMK212BBJ475KD-T | Taiyo Yuden | 4 043 | 587-4895-1-ND | 0,33000 Kč | Upgrade |
| UMK212BBJ475KG-T | Taiyo Yuden | 1 214 | 587-5485-1-ND | 0,30000 Kč | Upgrade |
| MCAST21GBB5475KTNA01 | Taiyo Yuden | 635 | 587-MCAST21GBB5475KTNA01CT-ND | 0,28000 Kč | Parametric Equivalent |
| 0805X475K250CT | Walsin Technology Corporation | 14 667 | 1292-0805X475K250CT-ND | 0,11000 Kč | Parametric Equivalent |
| C2012X5R1E475K125AB | TDK | 1 717 894 | 445-4116-1-ND | 0,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 50 | 1,25980 Kč | 62,99 Kč |
| 100 | 1,09820 Kč | 109,82 Kč |
| 500 | 0,82270 Kč | 411,35 Kč |
| 1 000 | 0,73808 Kč | 738,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63386 Kč | 1 901,58 Kč |
| 6 000 | 0,58305 Kč | 3 498,30 Kč |
| 9 000 | 0,55759 Kč | 5 018,31 Kč |
| 15 000 | 0,52940 Kč | 7 941,00 Kč |
| 21 000 | 0,51293 Kč | 10 771,53 Kč |
| 30 000 | 0,49709 Kč | 14 912,70 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

