


GMK212BBJ475KD-T | |
|---|---|
DigiKey Part Number | 587-4895-2-ND - Tape & Reel (TR) 587-4895-1-ND - Cut Tape (CT) 587-4895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK212BBJ475KD-T |
Description | CAP CER 4.7UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK212BBJ475KD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 50 | 3,60320 Kč | 180,16 Kč |
| 100 | 3,20850 Kč | 320,85 Kč |
| 500 | 2,54412 Kč | 1 272,06 Kč |
| 1 000 | 2,33855 Kč | 2 338,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,03077 Kč | 8 123,08 Kč |
| 8 000 | 1,91644 Kč | 15 331,52 Kč |
| 12 000 | 1,85920 Kč | 22 310,40 Kč |
| 20 000 | 1,79574 Kč | 35 914,80 Kč |
| 28 000 | 1,75864 Kč | 49 241,92 Kč |
| 40 000 | 1,72295 Kč | 68 918,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

