
GMC21X5R475K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R475K25NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R475K25NTCT-ND - Cut Tape (CT) 4713-GMC21X5R475K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R475K25NT |
Description | CAP0805 X5R 4.7UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,74300 Kč | 17,43 Kč |
| 50 | 1,22620 Kč | 61,31 Kč |
| 100 | 1,06880 Kč | 106,88 Kč |
| 500 | 0,80212 Kč | 401,06 Kč |
| 1 000 | 0,72002 Kč | 720,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,65273 Kč | 1 305,46 Kč |
| 4 000 | 0,59734 Kč | 2 389,36 Kč |
| 6 000 | 0,56964 Kč | 3 417,84 Kč |
| 10 000 | 0,53898 Kč | 5 389,80 Kč |
| 14 000 | 0,52105 Kč | 7 294,70 Kč |
| 20 000 | 0,50382 Kč | 10 076,40 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

