C0805C270J5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3 595
Unit Price: 19,97000 Kč
Datasheet

Upgrade


KEMET
In Stock: 1 337
Unit Price: 18,10000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 3,32079 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 3,94061 Kč
Datasheet

Upgrade


KEMET
In Stock: 3 129
Unit Price: 11,03000 Kč
Datasheet

Upgrade


KEMET
In Stock: 13 314
Unit Price: 4,99000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,27109 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,28737 Kč
Datasheet

Upgrade


KEMET
In Stock: 245
Unit Price: 7,07000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 9 260
Unit Price: 3,12000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 63 433
Unit Price: 2,29000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 4,50748 Kč
Datasheet

Direct


YAGEO
In Stock: 273
Unit Price: 2,08000 Kč
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C270J5GALTU

DigiKey Part Number
399-C0805C270J5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C270J5GALTU
Description
CAP CER 27PF 50V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C270J5GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,16789 Kč4 671,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1,16789 Kč
Unit Price with VAT:1,41315 Kč