
C0805C270J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-18471-2-ND - Tape & Reel (TR) 399-18471-1-ND - Cut Tape (CT) 399-18471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C270J5GACAUTO |
Description | CAP CER 27PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C270J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 1,76900 Kč | 17,69 Kč |
| 50 | 1,24840 Kč | 62,42 Kč |
| 100 | 1,08820 Kč | 108,82 Kč |
| 500 | 0,81810 Kč | 409,05 Kč |
| 1 000 | 0,73466 Kč | 734,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,45568 Kč | 1 822,72 Kč |
| 8 000 | 0,40637 Kč | 3 250,96 Kč |
| 12 000 | 0,39297 Kč | 4 715,64 Kč |
| 20 000 | 0,39036 Kč | 7 807,20 Kč |
| 28 000 | 0,37783 Kč | 10 579,24 Kč |
| 40 000 | 0,37633 Kč | 15 053,20 Kč |
| 48 000 | 0,37561 Kč | 18 029,28 Kč |
| 96 000 | 0,37101 Kč | 35 616,96 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |

