Direct
Upgrade

C0805C270G2GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C270G2GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C270G2GACTU |
Description | CAP CER 27PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C270G2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2D270GT | KYOCERA AVX | 0 | 478-KGM21BCG2D270GTTR-ND | 3,60615 Kč | Direct |
| KGM21BCG2D270FT | KYOCERA AVX | 0 | 478-KGM21BCG2D270FTTR-ND | 5,80437 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,12527 Kč | 16 501,08 Kč |
| Unit Price without VAT: | 4,12527 Kč |
|---|---|
| Unit Price with VAT: | 4,99158 Kč |


