27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C270G5GACTU

DigiKey Part Number
399-C0805C270G5GACTUTR-ND - Tape & Reel (TR)
399-C0805C270G5GACTUCT-ND - Cut Tape (CT)
399-C0805C270G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C270G5GACTU
Description
CAP CER 27PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C270G5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C270F1GACTUKEMET2 370399-C0805C270F1GACTUCT-ND21,21000 KčUpgrade
C0805C270F5GACTUKEMET1 267399-C0805C270F5GACTUCT-ND19,11000 KčUpgrade
KGM21BCG1H270GTKYOCERA AVX1 212478-KGM21BCG1H270GTCT-ND9,24000 KčDirect
KGM21BCG1H270FTKYOCERA AVX14 156478-KGM21BCG1H270FTCT-ND7,14000 KčUpgrade
KGM21BCG2A270FTKYOCERA AVX10 396478-KGM21BCG2A270FTCT-ND9,87000 KčUpgrade
In-Stock: 2 327
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,13900 Kč71,39 Kč
505,37540 Kč268,77 Kč
1004,82740 Kč482,74 Kč
5003,90604 Kč1 953,02 Kč
1 0003,62153 Kč3 621,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,19490 Kč12 779,60 Kč
8 0003,03639 Kč24 291,12 Kč
12 0002,95697 Kč35 483,64 Kč
20 0002,86895 Kč57 379,00 Kč
28 0002,81748 Kč78 889,44 Kč
40 0002,76799 Kč110 719,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč