
C0805C103KARACTU | |
|---|---|
DigiKey Part Number | 399-C0805C103KARACTUTR-ND - Tape & Reel (TR) 399-C0805C103KARACTUCT-ND - Cut Tape (CT) 399-C0805C103KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103KARACTU |
Description | CAP CER 10000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103KARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C103KCRACTU | KEMET | 77 100 | 399-C0805C103KCRACTUCT-ND | 5,42000 Kč | Upgrade |
| C0805V103KBRACTU | KEMET | 39 951 | 399-C0805V103KBRACTUCT-ND | 10,01000 Kč | Upgrade |
| C0805V103KCRACTU | KEMET | 17 462 | 399-C0805V103KCRACTUCT-ND | 6,05000 Kč | Upgrade |
| 0805PC103KAT1A | KYOCERA AVX | 6 279 | 478-3975-1-ND | 13,35000 Kč | Direct |
| C2012X7R2E103K125AM | TDK | 3 870 | 445-6061-1-ND | 3,55000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,08600 Kč | 20,86 Kč |
| 50 | 1,47240 Kč | 73,62 Kč |
| 100 | 1,28470 Kč | 128,47 Kč |
| 500 | 0,97104 Kč | 485,52 Kč |
| 1 000 | 0,87468 Kč | 874,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,73041 Kč | 2 921,64 Kč |
| 8 000 | 0,67684 Kč | 5 414,72 Kč |
| 12 000 | 0,65005 Kč | 7 800,60 Kč |
| 20 000 | 0,62036 Kč | 12 407,20 Kč |
| 28 000 | 0,60301 Kč | 16 884,28 Kč |
| 40 000 | 0,58632 Kč | 23 452,80 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

