
C2012X7R2E103K125AM | |
|---|---|
DigiKey Part Number | 445-6061-2-ND - Tape & Reel (TR) 445-6061-1-ND - Cut Tape (CT) 445-6061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2E103K125AM |
Description | CAP CER 10000PF 250V X7R 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2E103K125AM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X103KCRACTU | KEMET | 4 690 | 399-6763-1-ND | 8,19000 Kč | Upgrade |
| C0805F103K2RACTU | KEMET | 87 033 | 399-C0805F103K2RACTUCT-ND | 7,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 50 | 1,45300 Kč | 72,65 Kč |
| 100 | 1,27040 Kč | 127,04 Kč |
| 500 | 0,95876 Kč | 479,38 Kč |
| 1 000 | 0,86302 Kč | 863,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,76223 Kč | 1 524,46 Kč |
| 4 000 | 0,69950 Kč | 2 798,00 Kč |
| 6 000 | 0,66812 Kč | 4 008,72 Kč |
| 10 000 | 0,63338 Kč | 6 333,80 Kč |
| 14 000 | 0,61308 Kč | 8 583,12 Kč |
| 20 000 | 0,59357 Kč | 11 871,40 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

