10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F103K2RACTU

DigiKey Part Number
399-C0805F103K2RACTUTR-ND - Tape & Reel (TR)
399-C0805F103K2RACTUCT-ND - Cut Tape (CT)
399-C0805F103K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805F103K2RACTU
Description
CAP CER 10000PF 200V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805F103K2RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X103KCRACTUKEMET4 690399-6763-1-ND0,33000 KčUpgrade
C0805F103K2RACAUTOKEMET23 075399-11591-1-ND0,31000 KčParametric Equivalent
08052C103KAZ2AKYOCERA AVX14 474478-KGF21BR72D103KTCT-ND0,34000 KčDirect
C2012X7R2E103K125AMTDK3 870445-6061-1-ND0,14000 KčUpgrade
In-Stock: 87 033
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,34700 Kč43,47 Kč
503,17900 Kč158,95 Kč
1002,82000 Kč282,00 Kč
5002,22116 Kč1 110,58 Kč
1 0002,03618 Kč2 036,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,67522 Kč6 700,88 Kč
8 0001,57716 Kč12 617,28 Kč
12 0001,52806 Kč18 336,72 Kč
20 0001,47363 Kč29 472,60 Kč
28 0001,44182 Kč40 370,96 Kč
40 0001,41122 Kč56 448,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč