10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F103K2RACAUTO

DigiKey Part Number
399-11591-2-ND - Tape & Reel (TR)
399-11591-1-ND - Cut Tape (CT)
399-11591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805F103K2RACAUTO
Description
CAP CER 10000PF 200V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805F103K2RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 075
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,68300 Kč46,83 Kč
503,44780 Kč172,39 Kč
1003,06780 Kč306,78 Kč
5002,42610 Kč1 213,05 Kč
1 0002,22831 Kč2 228,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,93145 Kč7 725,80 Kč
8 0001,82121 Kč14 569,68 Kč
12 0001,76598 Kč21 191,76 Kč
20 0001,70482 Kč34 096,40 Kč
28 0001,66906 Kč46 733,68 Kč
40 0001,63465 Kč65 386,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč