C0603X104K5RAC3182 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 156 240
Unit Price: 0,10000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 24 011
Unit Price: 0,10000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 15 763
Unit Price: 0,43000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 7 024
Unit Price: 0,43000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 71 886
Unit Price: 0,43000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 326 920
Unit Price: 0,43000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 2 076
Unit Price: 0,43000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 25 310
Unit Price: 0,10000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 583 743
Unit Price: 0,10000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 19 766
Unit Price: 0,10000 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,07438 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,07313 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 3 085
Unit Price: 0,08000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 1
Unit Price: 0,08000 Kč
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X104K5RAC3182

DigiKey Part Number
399-C0603X104K5RAC3182TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X104K5RAC3182
Description
.100UF 50.0V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0002,50834 Kč37 625,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50834 Kč
Unit Price with VAT:3,03509 Kč