
C0603X104K5RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603X104K5RACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603X104K5RACAUTO7411CT-ND - Cut Tape (CT) 399-C0603X104K5RACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X104K5RACAUTO7411 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X104K5RACAUTO7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 50 | 4,89680 Kč | 244,84 Kč |
| 100 | 4,38860 Kč | 438,86 Kč |
| 500 | 3,53396 Kč | 1 766,98 Kč |
| 1 000 | 3,27023 Kč | 3 270,23 Kč |
| 2 500 | 2,99196 Kč | 7 479,90 Kč |
| 5 000 | 2,82423 Kč | 14 121,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,61704 Kč | 39 255,60 Kč |
| 30 000 | 2,51560 Kč | 75 468,00 Kč |
| 45 000 | 2,46476 Kč | 110 914,20 Kč |
| 75 000 | 2,40843 Kč | 180 632,25 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

