
CGA3E2X7R1H104K080DE | |
|---|---|
DigiKey Part Number | 445-CGA3E2X7R1H104K080DETR-ND - Tape & Reel (TR) 445-CGA3E2X7R1H104K080DECT-ND - Cut Tape (CT) 445-CGA3E2X7R1H104K080DEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H104K080DE |
Description | AUTOMOTIVE GRADE SOFT TERM,0603, |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 50 | 0,94500 Kč | 47,25 Kč |
| 100 | 0,81680 Kč | 81,68 Kč |
| 500 | 0,60432 Kč | 302,16 Kč |
| 1 000 | 0,53923 Kč | 539,23 Kč |
| 2 500 | 0,47061 Kč | 1 176,52 Kč |
| 5 000 | 0,42933 Kč | 2 146,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,40327 Kč | 4 032,70 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

