
MT18B104K500CT | |
|---|---|
DigiKey Part Number | 1292-MT18B104K500CTTR-ND - Tape & Reel (TR) 1292-MT18B104K500CT-ND - Cut Tape (CT) 1292-MT18B104K500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT18B104K500CT |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MG18B104K500CT | Walsin Technology Corporation | 3 085 | 1292-MG18B104K500CT-ND | 2,10000 Kč | Parametric Equivalent |
| AS0603KRX7R9BB104 | YAGEO | 25 310 | 13-AS0603KRX7R9BB104CT-ND | 2,52000 Kč | Parametric Equivalent |
| C0603C104K5RAC3121 | KEMET | 217 770 | 399-C0603C104K5RAC3121CT-ND | 2,52000 Kč | Parametric Equivalent |
| C0603C104K5RAC3190 | KEMET | 22 146 | 399-C0603C104K5RAC3190CT-ND | 2,52000 Kč | Parametric Equivalent |
| C0603X104K5RAC3121 | KEMET | 15 626 | 399-C0603X104K5RAC3121CT-ND | 10,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,44100 Kč | 4,41 Kč |
| 50 | 0,28560 Kč | 14,28 Kč |
| 100 | 0,24150 Kč | 24,15 Kč |
| 500 | 0,16798 Kč | 83,99 Kč |
| 1 000 | 0,14573 Kč | 145,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11229 Kč | 449,16 Kč |
| 8 000 | 0,09998 Kč | 799,84 Kč |
| 12 000 | 0,09383 Kč | 1 125,96 Kč |
| 20 000 | 0,08703 Kč | 1 740,60 Kč |
| 28 000 | 0,08305 Kč | 2 325,40 Kč |
| 40 000 | 0,07924 Kč | 3 169,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

