0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X104K5RACAUTO

DigiKey Part Number
399-6912-2-ND - Tape & Reel (TR)
399-6912-1-ND - Cut Tape (CT)
399-6912-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X104K5RACAUTO
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X104K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326 920
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
106,55100 Kč65,51 Kč
504,89680 Kč244,84 Kč
1004,38860 Kč438,86 Kč
5003,53396 Kč1 766,98 Kč
1 0003,27023 Kč3 270,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,87468 Kč11 498,72 Kč
8 0002,72772 Kč21 821,76 Kč
12 0002,65411 Kč31 849,32 Kč
20 0002,57253 Kč51 450,60 Kč
28 0002,52483 Kč70 695,24 Kč
40 0002,47894 Kč99 157,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč