C0603C682K3RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 12 013
Unit Price: 32,13000 Kč
Datasheet

Upgrade


KEMET
In Stock: 925
Unit Price: 32,13000 Kč
Datasheet

Upgrade


KEMET
In Stock: 492
Unit Price: 8,61000 Kč
Datasheet

Upgrade


KEMET
In Stock: 93 958
Unit Price: 7,98000 Kč
Datasheet

Upgrade


KEMET
In Stock: 133
Unit Price: 6,30000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,05928 Kč
Datasheet

Upgrade


KEMET
In Stock: 28 293
Unit Price: 7,98000 Kč
Datasheet

Upgrade


KEMET
In Stock: 358
Unit Price: 10,08000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,74412 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,17041 Kč
Datasheet

Upgrade


KEMET
In Stock: 6 450
Unit Price: 7,98000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,91129 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 4 131
Unit Price: 5,04000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,52920 Kč
Datasheet
6800 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C682K3RALTU

DigiKey Part Number
399-C0603C682K3RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C682K3RALTU
Description
CAP CER 6800PF 25V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C682K3RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (53)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C682F3GACTUKEMET12 013399-C0603C682F3GACTUCT-ND32,13000 KčUpgrade
C0603C682F5GACTUKEMET925399-C0603C682F5GACTUCT-ND32,13000 KčUpgrade
C0603C682J1RACTUKEMET492399-C0603C682J1RACTUCT-ND8,61000 KčUpgrade
C0603C682J3GACTUKEMET93 958399-C0603C682J3GACTUCT-ND7,98000 KčUpgrade
C0603C682J3RACTUKEMET133399-C0603C682J3RACTUCT-ND6,30000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,58257 Kč6 330,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1,58257 Kč
Unit Price with VAT:1,91491 Kč