Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

C0603C682J3RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C682J3RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C682J3RALTU |
Description | CAP CER 6800PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682J3RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C682F3GACTU | KEMET | 12 013 | 399-C0603C682F3GACTUCT-ND | 32,13000 Kč | Upgrade |
| C0603C682F5GACTU | KEMET | 925 | 399-C0603C682F5GACTUCT-ND | 32,13000 Kč | Upgrade |
| C0603C682J1RACTU | KEMET | 492 | 399-C0603C682J1RACTUCT-ND | 8,61000 Kč | Upgrade |
| C0603C682J3GACTU | KEMET | 93 958 | 399-C0603C682J3GACTUCT-ND | 7,98000 Kč | Upgrade |
| C0603C682J5GACTU | KEMET | 28 293 | 399-C0603C682J5GACTUCT-ND | 7,98000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,05928 Kč | 8 237,12 Kč |
| Unit Price without VAT: | 2,05928 Kč |
|---|---|
| Unit Price with VAT: | 2,49173 Kč |





